Part Details for UVY2A2R2MDD1TD by Nichicon Corporation
Overview of UVY2A2R2MDD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2A2R2MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12951-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V RADIAL Min Qty: 1 Lead time: 66 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4723 In Stock |
|
$0.0647 / $0.2900 | Buy Now |
DISTI #
V72:2272_07835773
|
Arrow Electronics | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2.5mm 21mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks Date Code: 1842 Container: Cut Strips | Americas - 77 |
|
$0.0125 / $0.0448 | Buy Now |
DISTI #
C1S528101110436
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 77 |
|
$0.0246 | Buy Now |
Part Details for UVY2A2R2MDD1TD
UVY2A2R2MDD1TD CAD Models
UVY2A2R2MDD1TD Part Data Attributes
|
UVY2A2R2MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2A2R2MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVY2A2R2MDD1TD
This table gives cross-reference parts and alternative options found for UVY2A2R2MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2A2R2MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00AA122LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | UVY2A2R2MDD1TD vs MALREKB00AA122LL0K |
NRWP2R2M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVY2A2R2MDD1TD vs NRWP2R2M100V5X11SP7.5LSF |
82R2MAM0511LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVY2A2R2MDD1TD vs 82R2MAM0511LFN1F |
NRWY2R2M100V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVY2A2R2MDD1TD vs NRWY2R2M100V5X11TBNF |
82R2MAM0511LF01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVY2A2R2MDD1TD vs 82R2MAM0511LF01N |
225KXM100MST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | UVY2A2R2MDD1TD vs 225KXM100MST |
82R2MAM0511LF00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVY2A2R2MDD1TD vs 82R2MAM0511LF00A |
NRWY2R2M100V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY2A2R2MDD1TD vs NRWY2R2M100V5X11TBSTF |
100YXA2R2MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | UVY2A2R2MDD1TD vs 100YXA2R2MEFCFA5X11 |
82R2LDM0511LM01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVY2A2R2MDD1TD vs 82R2LDM0511LM01M |