Part Details for 100YXA2R2MEFCFA5X11 by Rubycon Corporation
Overview of 100YXA2R2MEFCFA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXA2R2MEFCFA5X11
100YXA2R2MEFCFA5X11 CAD Models
100YXA2R2MEFCFA5X11 Part Data Attributes
|
100YXA2R2MEFCFA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXA2R2MEFCFA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21 mA | |
Series | YXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 100YXA2R2MEFCFA5X11
This table gives cross-reference parts and alternative options found for 100YXA2R2MEFCFA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXA2R2MEFCFA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00AA122LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | 100YXA2R2MEFCFA5X11 vs MALREKB00AA122LL0K |
RJ5-100V2R2ME3-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | 100YXA2R2MEFCFA5X11 vs RJ5-100V2R2ME3-F |
82R2MAM0511LFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXA2R2MEFCFA5X11 vs 82R2MAM0511LFN7M |
82R2MAM0511LFN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXA2R2MEFCFA5X11 vs 82R2MAM0511LFN4M |
82R2MAM0511LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXA2R2MEFCFA5X11 vs 82R2MAM0511LFN0A |
NRWY2R2M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 100YXA2R2MEFCFA5X11 vs NRWY2R2M100V5X11F1F |
UPJ2A2R2MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | 100YXA2R2MEFCFA5X11 vs UPJ2A2R2MDD1TA |
UPJ2A2R2MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 100YXA2R2MEFCFA5X11 vs UPJ2A2R2MDDCM |
100YXA2R2MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 100YXA2R2MEFCFA5X11 vs 100YXA2R2MTA5X11 |
82R2MAM0511LF04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXA2R2MEFCFA5X11 vs 82R2MAM0511LF04D |