Part Details for 82R2LDM0511LM01M by Fenghua (HK) Electronics Ltd
Overview of 82R2LDM0511LM01M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LDM0511LM01M
82R2LDM0511LM01M CAD Models
82R2LDM0511LM01M Part Data Attributes
|
82R2LDM0511LM01M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LDM0511LM01M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 82R2LDM0511LM01M
This table gives cross-reference parts and alternative options found for 82R2LDM0511LM01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LDM0511LM01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00AA122LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | 82R2LDM0511LM01M vs MALREKB00AA122LL0K |
RJ5-100V2R2ME3-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | 82R2LDM0511LM01M vs RJ5-100V2R2ME3-F |
82R2MAM0511LFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LDM0511LM01M vs 82R2MAM0511LFN7M |
82R2MAM0511LFN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LDM0511LM01M vs 82R2MAM0511LFN4M |
82R2MAM0511LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LDM0511LM01M vs 82R2MAM0511LFN0A |
NRWY2R2M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 82R2LDM0511LM01M vs NRWY2R2M100V5X11F1F |
UPJ2A2R2MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | 82R2LDM0511LM01M vs UPJ2A2R2MDD1TA |
UPJ2A2R2MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 82R2LDM0511LM01M vs UPJ2A2R2MDDCM |
100YXA2R2MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 82R2LDM0511LM01M vs 100YXA2R2MTA5X11 |
82R2MAM0511LF04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 82R2LDM0511LM01M vs 82R2MAM0511LF04D |