UT54ACTS139-PVCH
Description: Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16

Overview of UT54ACTS139-PVCH by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for UT54ACTS139-PVCH by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS139-PVCH by Cobham PLC

UT54ACTS139-PVCH
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ACT
Input Conditioning
STANDARD
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. UT54ACTS139-PVCH
    Cobham PLC
    Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16
    VS

Alternate Parts for UT54ACTS139-PVCH

This table gives cross-reference parts and alternative options found for UT54ACTS139-PVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS139-PVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACTS139-PVAR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 Cobham PLC UT54ACTS139-PVCH vs UT54ACTS139-PVAR
HD74ACT139AP ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 Renesas Electronics Corporation UT54ACTS139-PVCH vs HD74ACT139AP
5962H9654701VEC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham PLC UT54ACTS139-PVCH vs 5962H9654701VEC
5962-8755301EX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments UT54ACTS139-PVCH vs 5962-8755301EX
54ACT139DMQB IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation UT54ACTS139-PVCH vs 54ACT139DMQB
UT54ACTS139-PQCR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 Cobham PLC UT54ACTS139-PVCH vs UT54ACTS139-PQCR
5962-8755301EX Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Teledyne e2v UT54ACTS139-PVCH vs 5962-8755301EX
HD74ACT139APV ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16 Renesas Electronics Corporation UT54ACTS139-PVCH vs HD74ACT139APV
TC74ACT139P IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components UT54ACTS139-PVCH vs TC74ACT139P
MC74ACT139N ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi UT54ACTS139-PVCH vs MC74ACT139N
Part Number Description Manufacturer Compare
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation UT54ACTS139-PVCH vs HD74HCT137RPEL
HD74AC138TELL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation UT54ACTS139-PVCH vs HD74AC138TELL
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors UT54ACTS139-PVCH vs 933373210652
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia UT54ACTS139-PVCH vs 74HCT238PW,112
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation UT54ACTS139-PVCH vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments UT54ACTS139-PVCH vs SN74LS47DRE4
74HCT137D-T IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors UT54ACTS139-PVCH vs 74HCT137D-T
SN74F138DG4 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 Texas Instruments UT54ACTS139-PVCH vs SN74F138DG4
TC74AC138F(TP1) IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components UT54ACTS139-PVCH vs TC74AC138F(TP1)
74F139SJX Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC UT54ACTS139-PVCH vs 74F139SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS139-PVCH by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS139-PVCH by Cobham PLC

Select Manufacturer
Which Manufacturer of UT54ACTS139-PVCH would you like to use for your alert(s)?
  • Please alert me when UT54ACTS139-PVCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS139-PVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS139-PVCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS139-PVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS139-PVCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS139-PVCH by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: