Part Details for HD74ACT139APV by Renesas Electronics Corporation
Overview of HD74ACT139APV by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ACT139APV
HD74ACT139APV CAD Models
HD74ACT139APV Part Data Attributes
|
HD74ACT139APV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74ACT139APV
Renesas Electronics Corporation
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74ACT139APV
This table gives cross-reference parts and alternative options found for HD74ACT139APV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT139APV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS139-PVAR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham PLC | HD74ACT139APV vs UT54ACTS139-PVAR |
HD74ACT139AP | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Renesas Electronics Corporation | HD74ACT139APV vs HD74ACT139AP |
5962H9654701VEC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham PLC | HD74ACT139APV vs 5962H9654701VEC |
5962-8755301EX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HD74ACT139APV vs 5962-8755301EX |
54ACT139DMQB | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | HD74ACT139APV vs 54ACT139DMQB |
UT54ACTS139-PQCR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham PLC | HD74ACT139APV vs UT54ACTS139-PQCR |
5962-8755301EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Teledyne e2v | HD74ACT139APV vs 5962-8755301EX |
UT54ACTS139-PVCH | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham PLC | HD74ACT139APV vs UT54ACTS139-PVCH |
TC74ACT139P | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | HD74ACT139APV vs TC74ACT139P |
MC74ACT139N | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | HD74ACT139APV vs MC74ACT139N |