Filter Your Search
1 - 3 of 3 results
|
UT54ACTS139-PVCH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 2 | NO | DIP | ACT | OTHER DECODER/DRIVER | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UT54ACTS139-PVCH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UT54ACTS139-PVCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | NO | DIP | OTHER DECODER/DRIVER | CMOS | 8 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |