-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2325
|
Newark | Usb Interface, Usb Hub Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 64 Rohs Compliant: Yes |Microchip USB2517I-JZX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 914 |
|
$6.2100 / $8.2200 | Buy Now |
DISTI #
70W0978
|
Newark | Usb Hub Ctrl, 480Mbps, -40 To 85Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:7 Port Rohs Compliant: Yes |Microchip USB2517I-JZX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
26AC5161
|
Newark | Qfn 7-Port Usb 2.0 Hi-Speed Hub Controller Rohs Compliant: Yes |Microchip USB2517I-JZX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $8.2200 | Buy Now |
DISTI #
638-1090-ND
|
DigiKey | IC CTRLR USB2.0 7PORT 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1586 In Stock |
|
$5.9700 / $7.9000 | Buy Now |
DISTI #
USB2517I-JZX
|
Avnet Americas | USB 2.0 Hi Speed Hub Controller 64-Pin QFN T/R - Trays (Alt: USB2517I-JZX) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6050 |
|
$5.9700 / $7.9000 | Buy Now |
DISTI #
886-USB2517I-JZX
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.19 RoHS: Compliant | 14381 |
|
$5.9700 / $7.9000 | Buy Now |
DISTI #
V99:2348_06515840
|
Arrow Electronics | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2310 | Americas - 144 |
|
$6.8220 / $7.0230 | Buy Now |
DISTI #
USB2517I-JZX
|
Microchip Technology Inc | USB 2.0 Hi-Speed Seven Port Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1738 Alternates Available |
|
$5.7000 / $7.9000 | Buy Now |
DISTI #
70388584
|
RS | USB2517I-JZX, USB Controller,7-channel,480Mbit/s, USB 2.0,3.3V,64-Pin QFN | Microchip Technology Inc. USB2517I-JZX RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $7.9000 | RFQ |
|
Future Electronics | USB2517 Series 7 Port USB 2.0 Hi-Speed Hub Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1867Tray |
|
$7.1200 / $7.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2517I-JZX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2517I-JZX
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Bus Compatibility | I2C; SPI, SMBUS; UART, USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2517I-JZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2517I-JZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2517-JZX-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517I-JZX vs USB2517-JZX-TR |
USB2517I-JZX-CAG | USB Bus Controller, CMOS | Microchip Technology Inc | USB2517I-JZX vs USB2517I-JZX-CAG |
USB2517-JZX | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517I-JZX vs USB2517-JZX |