Filter Your Search
1 - 4 of 4 results
|
USB2517I-JZX
Microchip Technology Inc
|
$5.7759 | Yes | Active | I2C; SPI, SMBUS; UART, USB | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V | 95 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | 64 | compliant | 3A991.A.3 | 8542.31.00.01 | Microchip | ||||
|
USB2517I-JZX-TR
Microchip Technology Inc
|
$7.4382 | Yes | Active | I2C; SMBUS; VBUS | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V | 460 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.3 | 8542.31.00.01 | Microchip | ||||
|
USB2517I-JZX-CAG
Microchip Technology Inc
|
Check for Price | Active | I2C; SMBUS; VBUS | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V | 1.98 V | 1.62 V | INDUSTRIAL | S-XQCC-N64 | 85 °C | -40 °C | TS 16949 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||
|
USB2517I-JZX
SMSC
|
Check for Price | Yes | Transferred | I2C | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | STANDARD MICROSYSTEMS CORP | QFN | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | 64 | unknown | 8542.31.00.01 |