USB2517I-JZX
vs
USB2534-1080AEN-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
SQFN-36
Pin Count
64
36
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.3
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Additional Feature
ALSO OPERATES AT 3.3 V
Bus Compatibility
I2C; SPI, SMBUS; UART, USB
I2C
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
60 MBps
0.0125 MBps
JESD-30 Code
S-PQCC-N64
S-XQCC-N36
JESD-609 Code
e3
e3
Length
9 mm
6 mm
Moisture Sensitivity Level
3
Number of Terminals
64
36
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC36,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
TS 16949
Seated Height-Max
1 mm
1 mm
Supply Current-Max
95 mA
Supply Voltage-Max
1.98 V
3.6 V
Supply Voltage-Min
1.62 V
3 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
6 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
3
1
Pbfree Code
Yes
Address Bus Width
External Data Bus Width
Compare USB2517I-JZX with alternatives
Compare USB2534-1080AEN-TR with alternatives