Part Details for USB2514BT/M2 by Microchip Technology Inc
Overview of USB2514BT/M2 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2514BT/M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4217
|
Newark | 4-Port Usb 2.0 Hi-Speed Hub Controller 36 Sqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2514BT/M2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 | Buy Now |
DISTI #
USB2514BT/M2CT-ND
|
DigiKey | IC HUB CTLR 4PORT USB 2.0 HS 36S Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5891 In Stock |
|
$2.3500 / $2.9000 | Buy Now |
DISTI #
USB2514BT/M2
|
Avnet Americas | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2514BT/M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2100 / $2.9000 | Buy Now |
DISTI #
579-USB2514BT/M2
|
Mouser Electronics | USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont RoHS: Compliant | 10381 |
|
$2.3500 / $2.9000 | Buy Now |
DISTI #
USB2514BT/M2
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9400 / $2.9000 | Buy Now |
|
Future Electronics | 4-port USB 2.0 High-Speed Hub controller RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | USB Hub Controller - USB 2.0 Standard - 70mA, 3 to 3.6V Supply - 36-SQFN (6x6). RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$2.2100 / $2.6500 | Buy Now |
DISTI #
69806001
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2330 | Americas - 3000 |
|
$2.8483 / $3.5099 | Buy Now |
DISTI #
80317818
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 3000 |
|
$2.4080 / $2.5310 | Buy Now |
DISTI #
USB2514BT/M2
|
Avnet Americas | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2514BT/M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2100 / $2.9000 | Buy Now |
Part Details for USB2514BT/M2
USB2514BT/M2 CAD Models
USB2514BT/M2 Part Data Attributes:
|
USB2514BT/M2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514BT/M2
Microchip Technology Inc
IC HUB CTLR 4PORT USB 2.0 HS 36S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2514BT/M2
This table gives cross-reference parts and alternative options found for USB2514BT/M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514BT/M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514B-AEZC | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514BT/M2 vs USB2514B-AEZC |
USB2514BI-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514BT/M2 vs USB2514BI-AEZG-TR |
USB2514B-AEZC-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514BT/M2 vs USB2514B-AEZC-TR |
USB2514B-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514BT/M2 vs USB2514B-AEZG |