Filter Your Search
1 - 1 of 1 results
|
USB2514BT/M2
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 80 mA | 3.6 V | 3 V | OTHER | S-PQCC-N36 | e3 | 85 °C | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip |