-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8837
|
Newark | Usb Interface, Usb Hub Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip USB2513BI-AEZG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2124 |
|
$3.1800 / $4.0900 | Buy Now |
DISTI #
638-1100-ND
|
DigiKey | IC USB 2.0 3PORT HUB CTLR 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
17634 In Stock |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
USB2513BI-AEZG
|
Avnet Americas | USB Interface, USB 2.0, 3 V to 3.6 V, 36 Pins, QFN-EP - Trays (Alt: USB2513BI-AEZG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
12X8837
|
Avnet Americas | USB Interface, USB 2.0, 3 V to 3.6 V, 36 Pins, QFN-EP - Bulk (Alt: 12X8837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$3.1800 / $4.2000 | Buy Now |
DISTI #
886-USB2513BI-AEZG
|
Mouser Electronics | USB Interface IC USB2.0 HIGH SPEED 3-Port Hub Controllr RoHS: Compliant | 24228 |
|
$2.9300 / $3.9100 | Buy Now |
DISTI #
USB2513BI-AEZG
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes |
10780 Alternates Available |
|
$2.9300 / $4.0400 | Buy Now |
DISTI #
70470315
|
RS | USB 2.0 Hi-Speed Hub Controller QFN36EP | Microchip Technology Inc. USB2513BI-AEZG RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.0200 | RFQ |
|
Future Electronics | USB2412 Series 2-Port USB 2.0 Hi-Speed Hub Controller - VQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.6600 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 3 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray RoHS: Compliant |
3139 In Stock 10290 Factory Stock |
|
$2.6200 / $3.9200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2513BI-AEZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2513BI-AEZG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2513BI-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2513BI-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2533-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2513BI-AEZG vs USB2533-1080AEN |
USB2514BI-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2513BI-AEZG vs USB2514BI-AEZG-TR |
USB2532I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2513BI-AEZG vs USB2532I-1080AEN |
USB2514B-AEZC-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2513BI-AEZG vs USB2514B-AEZC-TR |
USB2534I-1050AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2513BI-AEZG vs USB2534I-1050AEN-TR |
USB2533I-1081AEN | USB Bus Controller, CMOS | Microchip Technology Inc | USB2513BI-AEZG vs USB2533I-1081AEN |
USB2534-1051AEN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB2513BI-AEZG vs USB2534-1051AEN |
CY7C65620-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | USB2513BI-AEZG vs CY7C65620-56LTXIT |
USB2533I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2513BI-AEZG vs USB2533I-1080AEN |
USB2534-1081AEN | USB Bus Controller, CMOS | Microchip Technology Inc | USB2513BI-AEZG vs USB2534-1081AEN |