Part Details for UPS2A3R3MDD1TA by Nichicon Corporation
Overview of UPS2A3R3MDD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2A3R3MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9541
|
Newark | Radials/Tp&ammo |Nichicon UPS2A3R3MDD1TA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
Part Details for UPS2A3R3MDD1TA
UPS2A3R3MDD1TA CAD Models
UPS2A3R3MDD1TA Part Data Attributes
|
UPS2A3R3MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2A3R3MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 58 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPS2A3R3MDD1TA
This table gives cross-reference parts and alternative options found for UPS2A3R3MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2A3R3MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LDM0511LMN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPS2A3R3MDD1TA vs 83R3LDM0511LMN7C |
EKMQ101ELL3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPS2A3R3MDD1TA vs EKMQ101ELL3R3ME11D |
83R3MAM0511LFN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPS2A3R3MDD1TA vs 83R3MAM0511LFN5J |
100YXA3R3M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UPS2A3R3MDD1TA vs 100YXA3R3M5X11 |
100PX3R3MEFCKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPS2A3R3MDD1TA vs 100PX3R3MEFCKC5X11 |
83R3MAM0511LFN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPS2A3R3MDD1TA vs 83R3MAM0511LFN1A |
83R3MAM0511LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPS2A3R3MDD1TA vs 83R3MAM0511LFN0A |
NRWA3R3M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UPS2A3R3MDD1TA vs NRWA3R3M100V5X11F1F |
EKME101ETE3R3ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | UPS2A3R3MDD1TA vs EKME101ETE3R3ME11N |
RJ5-100V3R3ME3-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UPS2A3R3MDD1TA vs RJ5-100V3R3ME3-F1 |