Part Details for 83R3MAM0511LFN5J by Fenghua (HK) Electronics Ltd
Overview of 83R3MAM0511LFN5J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3MAM0511LFN5J
83R3MAM0511LFN5J CAD Models
83R3MAM0511LFN5J Part Data Attributes
|
83R3MAM0511LFN5J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3MAM0511LFN5J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 83R3MAM0511LFN5J
This table gives cross-reference parts and alternative options found for 83R3MAM0511LFN5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3MAM0511LFN5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LDM0511LM01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MAM0511LFN5J vs 83R3LDM0511LM01D |
83R3LDM0511LMN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MAM0511LFN5J vs 83R3LDM0511LMN0N |
LESRA3R3M100TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 83R3MAM0511LFN5J vs LESRA3R3M100TR15X11 |
UPM2A3R3MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | 83R3MAM0511LFN5J vs UPM2A3R3MDD1CA |
MALREKB00AA133LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | 83R3MAM0511LFN5J vs MALREKB00AA133LL0K |
UVZ2A3R3MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 83R3MAM0511LFN5J vs UVZ2A3R3MDH |
83R3MAM0511LF01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MAM0511LFN5J vs 83R3MAM0511LF01J |
100PX3R3MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | 83R3MAM0511LFN5J vs 100PX3R3MEFCT15X11 |
GHZ3R3M100-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Gemmy Electronics Co Ltd | 83R3MAM0511LFN5J vs GHZ3R3M100-0511 |
83R3LDM0511LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MAM0511LFN5J vs 83R3LDM0511LM04C |