UPS2A3R3MDD1TA vs RJ5-100V3R3ME3-F1 feature comparison

UPS2A3R3MDD1TA Nichicon Corporation

Buy Now Datasheet

RJ5-100V3R3ME3-F1 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 58 mA 29 mA
Terminal Finish TIN
Terminal Pitch 5 mm 2 mm
Base Number Matches 1 2
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Leakage Current 0.0099 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare UPS2A3R3MDD1TA with alternatives

Compare RJ5-100V3R3ME3-F1 with alternatives