Datasheets
UPS140E by:

Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA

Part Details for UPS140E by Micro Commercial Components

Overview of UPS140E by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for UPS140E

UPS140E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPS140E Part Data Attributes

UPS140E Micro Commercial Components
Buy Now Datasheet
Compare Parts:
UPS140E Micro Commercial Components Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for UPS140E

This table gives cross-reference parts and alternative options found for UPS140E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS140E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRM140T1 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi UPS140E vs MBRM140T1
NRVBM140T1G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified onsemi UPS140E vs NRVBM140T1G
MBRM140T1G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi UPS140E vs MBRM140T1G
UPS5819E3/TR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA Microchip Technology Inc UPS140E vs UPS5819E3/TR13
UPS5819E3/TR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA Microchip Technology Inc UPS140E vs UPS5819E3/TR7
MBRM140T3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL onsemi UPS140E vs MBRM140T3G
MBRM140ET3G DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode onsemi UPS140E vs MBRM140ET3G
MBRM140T3 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL onsemi UPS140E vs MBRM140T3
MBRM140ET1 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 onsemi UPS140E vs MBRM140ET1
STPS1L40M 40 V, 1 A STmite Low Drop Power Schottky Rectifier STMicroelectronics UPS140E vs STPS1L40M
Part Number Description Manufacturer Compare
UPS5819E3/TR7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, POWERMITE-1 Microsemi Corporation UPS140E vs UPS5819E3/TR7
STPS1L40M 40 V, 1 A STmite Low Drop Power Schottky Rectifier STMicroelectronics UPS140E vs STPS1L40M
NRVBM140T1G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified onsemi UPS140E vs NRVBM140T1G
UPS5819E3/TR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA Microchip Technology Inc UPS140E vs UPS5819E3/TR13
UPS5819E3/TR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA Microchip Technology Inc UPS140E vs UPS5819E3/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPS140E by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPS140E by Micro Commercial Components

Select Manufacturer
Which Manufacturer of UPS140E would you like to use for your alert(s)?
  • Please alert me when UPS140E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPS140E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPS140E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPS140E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPS140E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPS140E by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: