-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8747
|
Newark | Rectifier Diode, General Purpose, Single, 40 V, 1 A, Do-216Aa, 2, 550 Mv Rohs Compliant: Yes |Onsemi MBRM140T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28010 |
|
$0.1840 / $0.4260 | Buy Now |
DISTI #
83H7269
|
Newark | Schottky Rectifier, 1A, 40V, 457, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM140T3G Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
29X6027
|
Newark | Rectifier, Schottky, 1A, 40V, Do-216Aa, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM140T3G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1090 | Buy Now |
DISTI #
MBRM140T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A POWERMITE Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
25056 In Stock |
|
$0.0887 / $0.4100 | Buy Now |
DISTI #
MBRM140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: MBRM140T3G) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 / $0.0962 | Buy Now |
DISTI #
863-MBRM140T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V RoHS: Compliant | 0 |
|
$0.0880 / $0.3900 | Order Now |
DISTI #
E02:0323_00018230
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Date Code: 2420 | Europe - 36000 |
|
$0.0792 / $0.0867 | Buy Now |
DISTI #
A03:0893_00018230
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Date Code: 2420 | Asia - 12000 |
|
$0.0776 / $0.0855 | Buy Now |
DISTI #
V36:1790_07323278
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Date Code: 2420 | Americas - 12000 |
|
$0.0904 | Buy Now |
DISTI #
70275417
|
RS | ON Semi SMT Schottky Diode 40V 2A 2-Pin Power Mite | ON Semiconductor MBRM140T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.2970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM140T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM140T3G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM140T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM140T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM140T1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM140T3G vs MBRM140T1 |
STPS1L40M | 40 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM140T3G vs STPS1L40M |
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | MBRM140T3G vs MBRM140ET3G |
UPS5819E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM140T3G vs UPS5819E3/TR7 |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM140T3G vs MBRM140T1G |
NRVBM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM140T3G vs NRVBM140T1G |
MBRM140T3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM140T3G vs MBRM140T3 |
MBRM140ET3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | MBRM140T3G vs MBRM140ET3 |