Part Details for MBRM140T1 by onsemi
Overview of MBRM140T1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRM140T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1310 |
|
RFQ | ||
|
Bristol Electronics | 1982 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-216AA | 1585 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-216AA | 1048 |
|
$0.2730 / $0.9100 | Buy Now |
|
ComSIT USA | POWERMITE SURFACE MOUNT PACKAGE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA RoHS: Not Compliant | Europe - 365 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2983 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MBRM140T1
MBRM140T1 CAD Models
MBRM140T1 Part Data Attributes
|
MBRM140T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM140T1
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM140T1
This table gives cross-reference parts and alternative options found for MBRM140T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM140T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS5819E3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM140T1 vs UPS5819E3/TR13 |
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | MBRM140T1 vs MBRM140ET3G |
MBRM140ET1G | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | MBRM140T1 vs MBRM140ET1G |
MBRM140ET1 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | MBRM140T1 vs MBRM140ET1 |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM140T1 vs MBRM140T1G |
NRVBM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM140T1 vs NRVBM140T1G |
STPS1L40M | 40 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM140T1 vs STPS1L40M |