There are no models available for this part yet.
Overview of UPM1K681MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1K681MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-5628-ND
|
DigiKey | CAP ALUM 680UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
94 In Stock |
|
$0.8376 / $1.6200 | Buy Now | |
DISTI #
647-UPM1K681MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 680uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.1200 / $2.3000 | Order Now | |
DISTI #
77785729
|
Verical | Cap Aluminum Lytic 680uF 80V 20% (16 X 40mm) Radial 7.5mm 1830mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 251 |
|
$1.5400 / $1.8760 | Buy Now | |
DISTI #
UPM1K681MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 80VDC, Ø16x40mm, ±20% Min Qty: 1 | 251 |
|
$1.3000 / $2.6400 | Buy Now | |
DISTI #
UPM1K681MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1K681MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1K681MHD by Nichicon Corporation
Part Data Attributes for UPM1K681MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.632 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1830 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1K681MHD
This table gives cross-reference parts and alternative options found for UPM1K681MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K681MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A0687M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | UPM1K681MHD vs B41042A0687M001 |
UPJ1K681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPJ1K681MHD1CM |
UPJ1K681MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPJ1K681MHD1CA |
ELXV800EBD681ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPM1K681MHD vs ELXV800EBD681ML40S |
UPM1K681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPM1K681MHD1CM |
UPM1K681MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPM1K681MHD1CP |
ELXV800ETE681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR | Chemi-Con | UPM1K681MHD vs ELXV800ETE681ML40S |
UPJ1K681MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPJ1K681MHD1CV |
UPJ1K681MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPJ1K681MHD1CT |
UPM1K681MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1K681MHD vs UPM1K681MHD1AA |