Part Details for UPJ1K681MHD1CA by Nichicon Corporation
Overview of UPJ1K681MHD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1K681MHD1CA
UPJ1K681MHD1CA CAD Models
UPJ1K681MHD1CA Part Data Attributes
|
UPJ1K681MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K681MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1770 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ1K681MHD1CA
This table gives cross-reference parts and alternative options found for UPJ1K681MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K681MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A0687M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | UPJ1K681MHD1CA vs B41042A0687M001 |
UPJ1K681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ1K681MHD1CA vs UPJ1K681MHD1CM |
UPM1K681MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K681MHD1CA vs UPM1K681MHD |
ELXV800EBD681ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPJ1K681MHD1CA vs ELXV800EBD681ML40S |
UPM1K681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ1K681MHD1CA vs UPM1K681MHD1CM |
UPM1K681MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ1K681MHD1CA vs UPM1K681MHD1CP |
ELXV800ETE681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR | Chemi-Con | UPJ1K681MHD1CA vs ELXV800ETE681ML40S |
UPJ1K681MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ1K681MHD1CA vs UPJ1K681MHD1CV |
UPJ1K681MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ1K681MHD1CA vs UPJ1K681MHD1CT |
UPM1K681MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPJ1K681MHD1CA vs UPM1K681MHD1AA |