Part Details for ELXV800EBD681ML40S by Chemi-Con
Overview of ELXV800EBD681ML40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ELXV800EBD681ML40S
ELXV800EBD681ML40S CAD Models
ELXV800EBD681ML40S Part Data Attributes
|
ELXV800EBD681ML40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV800EBD681ML40S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.544 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV800EBD681ML40S
This table gives cross-reference parts and alternative options found for ELXV800EBD681ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV800EBD681ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A0687M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | ELXV800EBD681ML40S vs B41042A0687M001 |
UPJ1K681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPJ1K681MHD1CM |
UPJ1K681MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPJ1K681MHD1CA |
UPM1K681MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXV800EBD681ML40S vs UPM1K681MHD |
UPM1K681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPM1K681MHD1CM |
UPM1K681MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPM1K681MHD1CP |
ELXV800ETE681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR | Chemi-Con | ELXV800EBD681ML40S vs ELXV800ETE681ML40S |
UPJ1K681MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPJ1K681MHD1CV |
UPJ1K681MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPJ1K681MHD1CT |
UPM1K681MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ELXV800EBD681ML40S vs UPM1K681MHD1AA |