Part Details for UPM1K220MED1TD by Nichicon Corporation
Overview of UPM1K220MED1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1K220MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5274-1-ND
|
DigiKey | CAP ALUM 22UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1979 In Stock |
|
$0.1544 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1014 Partner Stock |
|
$0 | Buy Now |
DISTI #
UPM1K220MED1TD
|
IBS Electronics | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 22muF 20% 0.248Dia 6.30mm Min Qty: 5334 Package Multiple: 1 | 1014 |
|
$0.1625 | Buy Now |
Part Details for UPM1K220MED1TD
UPM1K220MED1TD CAD Models
UPM1K220MED1TD Part Data Attributes
|
UPM1K220MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K220MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1K220MED1TD
This table gives cross-reference parts and alternative options found for UPM1K220MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K220MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1K220MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1TD vs UPJ1K220MED1CC |
UPM1K220MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1TD vs UPM1K220MED1CT |
UPJ1K220MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1K220MED1TD vs UPJ1K220MED |
UPJ1K220MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1TD vs UPJ1K220MED1FV |
UPM1K220MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1TD vs UPM1K220MED1FA |
B41042A0226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UPM1K220MED1TD vs B41042A0226M000 |
UPJ1K220MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UPM1K220MED1TD vs UPJ1K220MED1TA |
UPM1K220MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1K220MED1TD vs UPM1K220MED |
UPJ1K220MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1TD vs UPJ1K220MED1CM |
UPJ1K220MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1TD vs UPJ1K220MED1CP |