Part Details for UPJ1K220MED1CC by Nichicon Corporation
Overview of UPJ1K220MED1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1K220MED1CC
UPJ1K220MED1CC CAD Models
UPJ1K220MED1CC Part Data Attributes
|
UPJ1K220MED1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K220MED1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1K220MED1CC
This table gives cross-reference parts and alternative options found for UPJ1K220MED1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K220MED1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1K220MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPJ1K220MED1CM |
UPJ1K220MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPJ1K220MED1CT |
UPJ1K220MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPJ1K220MED1CP |
UPJ1K220MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPJ1K220MED1FA |
UPM1K220MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPM1K220MED1AA |
UPM1K220MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPM1K220MED1CV |
UPM1K220MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPM1K220MED1FA |
UPM1K220MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPM1K220MED1CP |
UPJ1K220MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPJ1K220MED1CV |
UPM1K220MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ1K220MED1CC vs UPM1K220MED1CA |