Part Details for UPM1K220MED1FA by Nichicon Corporation
Overview of UPM1K220MED1FA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1K220MED1FA
UPM1K220MED1FA CAD Models
UPM1K220MED1FA Part Data Attributes
|
UPM1K220MED1FA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K220MED1FA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPM1K220MED1FA
This table gives cross-reference parts and alternative options found for UPM1K220MED1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K220MED1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A0226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UPM1K220MED1FA vs B41042A0226M002 |
B41042A0226M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UPM1K220MED1FA vs B41042A0226M001 |
UPJ1K220MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1FA vs UPJ1K220MED1CP |
UPM1K220MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1K220MED1FA vs UPM1K220MED |
UPJ1K220MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1FA vs UPJ1K220MED1CM |
UPM1K220MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1FA vs UPM1K220MED1FV |
B41042A0226M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UPM1K220MED1FA vs B41042A0226M008 |
UPM1K220MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1FA vs UPM1K220MED1CM |
UPJ1K220MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1FA vs UPJ1K220MED1CV |
UPM1K220MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM1K220MED1FA vs UPM1K220MED1CV |