UPJ1K331MHD6
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UPJ1K331MHD6 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for UPJ1K331MHD6 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54K9185
Newark Radial/ Bulk |Nichicon UPJ1K331MHD6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8370
  • 500 $0.7340
  • 1,000 $0.6310
  • 2,500 $0.5820
$0.5820 / $0.8370 Buy Now
DISTI # UPJ1K331MHD6-ND
DigiKey CAP ALUM 330UF 20% 80V RADIAL TH Min Qty: 400 Lead time: 22 Weeks Container: Bulk Limited Supply - Call
  • 400 $0.8327
$0.8327 Buy Now
DISTI # 647-UPJ1K331MHD6
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 80volts 330uF 16x25 20% RoHS: Compliant 571
  • 1 $1.5800
  • 10 $1.1900
  • 100 $0.8870
  • 400 $0.8500
  • 1,200 $0.7180
  • 2,800 $0.6700
  • 5,200 $0.6460
  • 10,000 $0.6100
$0.6100 / $1.5800 Buy Now
DISTI # UPJ1K331MHD6
Avnet Abacus Aluminum Electrolytic Capacitor, 330 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1K331MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UPJ1K331MHD6 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPJ1K331MHD6 by Nichicon Corporation

UPJ1K331MHD6
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.792 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
874 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPJ1K331MHD6
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UPJ1K331MHD6

This table gives cross-reference parts and alternative options found for UPJ1K331MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K331MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE800ETE331ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETE331ML25D
UPM1K331MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ1K331MHD6 vs UPM1K331MHD6TN
ESXE800ETD331ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETD331ML25D
ELXV800EIJ331ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, Chemi-Con UPJ1K331MHD6 vs ELXV800EIJ331ML25S
ESXE800ETD331ML25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETD331ML25N
ESXE800ETD331ML25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETD331ML25B
ESXE800ETE331ML25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETE331ML25M
ESXE800ETE331ML25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETE331ML25C
ESXE800ETD331ML25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1K331MHD6 vs ESXE800ETD331ML25M
LXV80VB330ML25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con UPJ1K331MHD6 vs LXV80VB330ML25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1K331MHD6 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1K331MHD6 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1K331MHD6 would you like to use for your alert(s)?
  • Please alert me when UPJ1K331MHD6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1K331MHD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1K331MHD6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1K331MHD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1K331MHD6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1K331MHD6 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: