ESXE800ETE331ML25C
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF,

Overview of ESXE800ETE331ML25C by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESXE800ETE331ML25C by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESXE800ETE331ML25C by United Chemi-Con Inc

ESXE800ETE331ML25C
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Series
ESXE(80V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. ESXE800ETE331ML25C
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for ESXE800ETE331ML25C

This table gives cross-reference parts and alternative options found for ESXE800ETE331ML25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE800ETE331ML25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE800ETE331ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc ESXE800ETE331ML25C vs ESXE800ETE331ML25D
UPM1K331MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESXE800ETE331ML25C vs UPM1K331MHD6TN
ESXE800ETD331ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc ESXE800ETE331ML25C vs ESXE800ETD331ML25D
ELXV800EIJ331ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, Chemi-Con ESXE800ETE331ML25C vs ELXV800EIJ331ML25S
ESXE800ETD331ML25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc ESXE800ETE331ML25C vs ESXE800ETD331ML25N
ESXE800ETD331ML25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc ESXE800ETE331ML25C vs ESXE800ETD331ML25B
ESXE800ETE331ML25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc ESXE800ETE331ML25C vs ESXE800ETE331ML25M
ESXE800ETD331ML25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc ESXE800ETE331ML25C vs ESXE800ETD331ML25M
LXV80VB330ML25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con ESXE800ETE331ML25C vs LXV80VB330ML25
SXE80VB331M16X25LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc ESXE800ETE331ML25C vs SXE80VB331M16X25LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESXE800ETE331ML25C by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESXE800ETE331ML25C by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ESXE800ETE331ML25C would you like to use for your alert(s)?
  • Please alert me when ESXE800ETE331ML25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESXE800ETE331ML25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESXE800ETE331ML25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESXE800ETE331ML25C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESXE800ETE331ML25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESXE800ETE331ML25C by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: