UPJ1K331MHD6 vs ESXE800ETD331ML25B feature comparison

UPJ1K331MHD6 Nichicon Corporation

Buy Now Datasheet

ESXE800ETD331ML25B United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.792 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 874 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 9 1
Series ESXE(80V)

Compare UPJ1K331MHD6 with alternatives

Compare ESXE800ETD331ML25B with alternatives