Part Details for UPD48288218AFF-E24-DW1-A by Renesas Electronics Corporation
Overview of UPD48288218AFF-E24-DW1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48288218AFF-E24-DW1 | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288218AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for UPD48288218AFF-E24-DW1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for UPD48288218AFF-E24-DW1-A
UPD48288218AFF-E24-DW1-A CAD Models
UPD48288218AFF-E24-DW1-A Part Data Attributes
|
UPD48288218AFF-E24-DW1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD48288218AFF-E24-DW1-A
Renesas Electronics Corporation
Low Latency DRAM, T-TFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | T-TFBGA | |
Package Description | BGA, BGA144,12X18,40/32 | |
Pin Count | 144 | |
Manufacturer Package Code | TTBG0144GA-A144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e6 | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 18 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Sequential Burst Length | 2,4,8 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for UPD48288218AFF-E24-DW1-A
This table gives cross-reference parts and alternative options found for UPD48288218AFF-E24-DW1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD48288218AFF-E24-DW1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD48288218AFF-E24-DW1 | Low Latency DRAM, T-TFBGA, /Tray | Renesas Electronics Corporation | UPD48288218AFF-E24-DW1-A vs UPD48288218AFF-E24-DW1 |