UPD48288218AFF-E24-DW1-A
vs
GS4288C18L-25T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
GSI TECHNOLOGY
Part Package Code
T-TFBGA
BGA
Package Description
BGA, BGA144,12X18,40/32
TBGA,
Pin Count
144
144
Manufacturer Package Code
TTBG0144GA-A144
Reach Compliance Code
compliant
compliant
ECCN Code
5A002
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Samacsys Manufacturer
Renesas Electronics
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B144
R-PBGA-B144
JESD-609 Code
e6
Memory Density
301989888 bit
301989888 bit
Memory IC Type
DDR1 DRAM
DDR DRAM
Memory Width
18
18
Number of Terminals
144
144
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Organization
16MX18
16MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TBGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Sequential Burst Length
2,4,8
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO REFRESH
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Width
11 mm
Compare UPD48288218AFF-E24-DW1-A with alternatives
Compare GS4288C18L-25T with alternatives