Part Details for GS4288S18L-33T by GSI Technology
Overview of GS4288S18L-33T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS4288S18L-33T
GS4288S18L-33T CAD Models
GS4288S18L-33T Part Data Attributes
|
GS4288S18L-33T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS4288S18L-33T
GSI Technology
DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for GS4288S18L-33T
This table gives cross-reference parts and alternative options found for GS4288S18L-33T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4288S18L-33T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4288C18GL-33I | DDR DRAM, 16MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4288S18L-33T vs GS4288C18GL-33I |
GS4288S18L-24I | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4288S18L-33T vs GS4288S18L-24I |
MT49H16M18HU-33IT | DDR DRAM, 16MX18, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | GS4288S18L-33T vs MT49H16M18HU-33IT |
UPD48288118AFF-E18-DW1-A | Low Latency DRAM, T-TFBGA, /Tray | Renesas Electronics Corporation | GS4288S18L-33T vs UPD48288118AFF-E18-DW1-A |
GS4288S18L-25 | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4288S18L-33T vs GS4288S18L-25 |
GS4288S18L-33IT | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4288S18L-33T vs GS4288S18L-33IT |
UPD48288218AFF-E18-DW1-A | DDR DRAM | Renesas Electronics Corporation | GS4288S18L-33T vs UPD48288218AFF-E18-DW1-A |
MT49H16M18FM-3.3 | DDR DRAM, 16MX18, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | GS4288S18L-33T vs MT49H16M18FM-3.3 |
UPD48288118FF-E50-DW1 | DDR DRAM, 16MX18, CMOS, PBGA144, 18.50 X 11 MM, PLASTIC, FBGA-144 | NEC Electronics Group | GS4288S18L-33T vs UPD48288118FF-E50-DW1 |
UPD48288218FF-EF33-DW1-A | DDR DRAM | Renesas Electronics Corporation | GS4288S18L-33T vs UPD48288218FF-EF33-DW1-A |