Memory
UPD442002F9-BB85X-BC1
Description: Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48

Overview of UPD442002F9-BB85X-BC1 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for UPD442002F9-BB85X-BC1 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD442002F9-BB85X-BC1 by NEC Electronics Group

UPD442002F9-BB85X-BC1
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.06 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. UPD442002F9-BB85X-BC1
    NEC Electronics Group
    Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48
    VS

Alternate Parts for UPD442002F9-BB85X-BC1

This table gives cross-reference parts and alternative options found for UPD442002F9-BB85X-BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442002F9-BB85X-BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62C2162048LL-35BI Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 Mosel Vitelic Corporation UPD442002F9-BB85X-BC1 vs V62C2162048LL-35BI
K6F4008U2G-EF550 Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 Samsung Semiconductor UPD442002F9-BB85X-BC1 vs K6F4008U2G-EF550
SRM2AW416LLBT7 Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 Seiko Epson Corporation UPD442002F9-BB85X-BC1 vs SRM2AW416LLBT7
IS62UR12816LL-100B Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 Integrated Silicon Solution Inc UPD442002F9-BB85X-BC1 vs IS62UR12816LL-100B
V62C2162048LL-100T Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, TSOP2-44 Mosel Vitelic Corporation UPD442002F9-BB85X-BC1 vs V62C2162048LL-100T
HY62EF16400SLM-10I Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc UPD442002F9-BB85X-BC1 vs HY62EF16400SLM-10I
IS64LV25616AL-10BA1 Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 Integrated Silicon Solution Inc UPD442002F9-BB85X-BC1 vs IS64LV25616AL-10BA1
CY14E102N-BA115XCT Non-Volatile SRAM, 128KX16, 15ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 Cypress Semiconductor UPD442002F9-BB85X-BC1 vs CY14E102N-BA115XCT
IS65WV12816ALL-70BA2 Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc UPD442002F9-BB85X-BC1 vs IS65WV12816ALL-70BA2
V62C31162048LL-35KI Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Mosel Vitelic Corporation UPD442002F9-BB85X-BC1 vs V62C31162048LL-35KI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD442002F9-BB85X-BC1 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD442002F9-BB85X-BC1 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD442002F9-BB85X-BC1 would you like to use for your alert(s)?
  • Please alert me when UPD442002F9-BB85X-BC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD442002F9-BB85X-BC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD442002F9-BB85X-BC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD442002F9-BB85X-BC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD442002F9-BB85X-BC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD442002F9-BB85X-BC1 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: