Part Details for K6F4008U2G-EF550 by Samsung Semiconductor
Overview of K6F4008U2G-EF550 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6F4008U2G-EF550
K6F4008U2G-EF550 CAD Models
K6F4008U2G-EF550 Part Data Attributes
|
K6F4008U2G-EF550
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F4008U2G-EF550
Samsung Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B36 | |
Length | 7 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for K6F4008U2G-EF550
This table gives cross-reference parts and alternative options found for K6F4008U2G-EF550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F4008U2G-EF550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRM2AW416LLBT7 | Seiko Epson Corporation | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | K6F4008U2G-EF550 vs SRM2AW416LLBT7 |
V62C2162048LL-35BI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | K6F4008U2G-EF550 vs V62C2162048LL-35BI |
IS62UR12816SL-100BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | K6F4008U2G-EF550 vs IS62UR12816SL-100BI |
V62C2162048L-85TI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, TSOP2-44 | K6F4008U2G-EF550 vs V62C2162048L-85TI |
HY62EF8400ASLM-12 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | K6F4008U2G-EF550 vs HY62EF8400ASLM-12 |
IS62UP25616LL-70BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | K6F4008U2G-EF550 vs IS62UP25616LL-70BI |
V62C31164096L-70B | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 8 X 10 MM, CSP, BGA-48 | K6F4008U2G-EF550 vs V62C31164096L-70B |
HY62EF16400LLM-12I | SK Hynix Inc | Check for Price | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | K6F4008U2G-EF550 vs HY62EF16400LLM-12I |
IS62US25616LL-70B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | K6F4008U2G-EF550 vs IS62US25616LL-70B |
HY62QF16403ASLM-I-70 | SK Hynix Inc | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | K6F4008U2G-EF550 vs HY62QF16403ASLM-I-70 |