Part Details for UPC78L05T-AZ by Renesas Electronics Corporation
Overview of UPC78L05T-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC78L05T-E2-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L05T-2-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L05T-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Price & Stock for UPC78L05T-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 126 |
|
$4.7767 / $7.7460 | Buy Now | |
DISTI #
C1S525000299671
|
Chip1Stop | Standard Regulator Pos 5V 0.07A 4-Pin(3+Tab) SOT-89 RoHS: Not Compliant pbFree: Yes | 160 |
|
$1.5800 | Buy Now |
Part Details for UPC78L05T-AZ
UPC78L05T-AZ CAD Models
UPC78L05T-AZ Part Data Attributes
|
UPC78L05T-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC78L05T-AZ
Renesas Electronics Corporation
3 Terminal Regulators, POMM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004CC-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for UPC78L05T-AZ
This table gives cross-reference parts and alternative options found for UPC78L05T-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78L05T-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7805ARR1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | UPC78L05T-AZ vs IP7805ARR1 |
IP140AR-05-883B | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2/3 PIN | TT Electronics Resistors | UPC78L05T-AZ vs IP140AR-05-883B |
NCV78L05ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified | onsemi | UPC78L05T-AZ vs NCV78L05ABPRPG |
KA78L05AAZBU | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UPC78L05T-AZ vs KA78L05AAZBU |
IP7805AR-BSS2 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | UPC78L05T-AZ vs IP7805AR-BSS2 |
NCV78L05ABPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified | onsemi | UPC78L05T-AZ vs NCV78L05ABPRMG |
LM78L05ACH | Fixed Positive Standard Regulator, 5V, BIPolar, MBCY3 | National Semiconductor Corporation | UPC78L05T-AZ vs LM78L05ACH |
LM140H-5.0/883 | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | UPC78L05T-AZ vs LM140H-5.0/883 |
HA178L05PA-TZ | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | UPC78L05T-AZ vs HA178L05PA-TZ |
IP7805R | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | UPC78L05T-AZ vs IP7805R |