UPC78L05T-AZ
vs
IP7805R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TT ELECTRONICS PLC
Part Package Code
POMM
Package Description
SOT-89, 3 PIN
TO-66,
Pin Count
3
Manufacturer Package Code
PLZZ0004CC-A3
Reach Compliance Code
compliant
compliant
ECCN Code
5A002
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-F3
O-MBFM-P2
JESD-609 Code
e6
e0
Length
4.5 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
0.05%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.07 A
1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOF
TO-66
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
5%
5%
Width
2.5 mm
Base Number Matches
1
3
Compare UPC78L05T-AZ with alternatives
Compare IP7805R with alternatives