Part Details for LM140H-5.0/883 by Rochester Electronics LLC
Overview of LM140H-5.0/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM140H-5.0/883
LM140H-5.0/883 CAD Models
LM140H-5.0/883 Part Data Attributes
|
LM140H-5.0/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM140H-5.0/883
Rochester Electronics LLC
Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for LM140H-5.0/883
This table gives cross-reference parts and alternative options found for LM140H-5.0/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140H-5.0/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78L005AP | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | LM140H-5.0/883 vs TA78L005AP |
IP140R-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | LM140H-5.0/883 vs IP140R-05 |
IP240K-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140H-5.0/883 vs IP240K-05R1 |
LM140AK-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140H-5.0/883 vs LM140AK-05R1 |
IP7805AK-DESC | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | LM140H-5.0/883 vs IP7805AK-DESC |
UA78L05ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM140H-5.0/883 vs UA78L05ACLPR |
NCV78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | LM140H-5.0/883 vs NCV78L05ABPRAG |
LM78L05ACZ | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | Microsemi Corporation | LM140H-5.0/883 vs LM78L05ACZ |
MC78L05ACPRP | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM140H-5.0/883 vs MC78L05ACPRP |
UA78L05ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM140H-5.0/883 vs UA78L05ACD |