UPC2776TB-E3
Description: Wide Band Low Power Amplifier, 2700MHz Max, BIPolar

Overview of UPC2776TB-E3 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for UPC2776TB-E3 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPC2776TB-E3 by Renesas Electronics Corporation

UPC2776TB-E3
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SUPER MINIMOLD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
21 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
2700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
33 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. UPC2776TB-E3
    Renesas Electronics Corporation
    Wide Band Low Power Amplifier, 2700MHz Max, BIPolar
    VS

Alternate Parts for UPC2776TB-E3

This table gives cross-reference parts and alternative options found for UPC2776TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2776TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPC2776TB 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 Renesas Electronics Corporation UPC2776TB-E3 vs UPC2776TB
UPC2776TB-E3-A UPC2776TB-E3-A Renesas Electronics Corporation UPC2776TB-E3 vs UPC2776TB-E3-A
UPC2776TB-E3 Wide Band Low Power Amplifier, 2700MHz Max, S06, SOT-363, 6 PIN NEC Electronics America Inc UPC2776TB-E3 vs UPC2776TB-E3
UPC2776TB-E3-A Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6 NEC Electronics Group UPC2776TB-E3 vs UPC2776TB-E3-A
UPC2776TB-A Wide Band Low Power Amplifier, 2700MHz Max, SUPER MINIMOLD, 6 PIN NEC Electronics Group UPC2776TB-E3 vs UPC2776TB-A
Part Number Description Manufacturer Compare
ADA-4643-TR2G Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN Broadcom Limited UPC2776TB-E3 vs ADA-4643-TR2G
MSA-0386-TR2 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 Avago Technologies UPC2776TB-E3 vs MSA-0386-TR2
UPC2762T-E3 Wide Band Low Power Amplifier, 900MHz Min, 1900MHz Max, MINIMOLD, 6PIN NEC Electronics Group UPC2776TB-E3 vs UPC2762T-E3
INA-03184-TR1 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, Agilent Technologies Inc UPC2776TB-E3 vs INA-03184-TR1
MSA-2011 Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN Broadcom Limited UPC2776TB-E3 vs MSA-2011
MSA-2111-BLKG Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN Broadcom Limited UPC2776TB-E3 vs MSA-2111-BLKG
MSA-2743-BLK 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC70, 4 PIN Avago Technologies UPC2776TB-E3 vs MSA-2743-BLK
UPC2712TB Wide Band Low Power Amplifier, 2600MHz Max Renesas Electronics Corporation UPC2776TB-E3 vs UPC2712TB
MSA-2543-TR2 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC-70, 4 PIN Avago Technologies UPC2776TB-E3 vs MSA-2543-TR2
ADA-4743-TR2 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN Agilent Technologies Inc UPC2776TB-E3 vs ADA-4743-TR2

Related Parts for UPC2776TB-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC2776TB-E3 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC2776TB-E3 by Renesas Electronics Corporation

  • Please alert me when UPC2776TB-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPC2776TB-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC2776TB-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPC2776TB-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC2776TB-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC2776TB-E3 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: