Part Details for UPC2762T-E3 by NEC Electronics Group
Overview of UPC2762T-E3 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for UPC2762T-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 404 |
|
$1.3365 / $3.2400 | Buy Now |
Part Details for UPC2762T-E3
UPC2762T-E3 CAD Models
UPC2762T-E3 Part Data Attributes:
|
UPC2762T-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2762T-E3
NEC Electronics Group
Wide Band Low Power Amplifier, 900MHz Min, 1900MHz Max, MINIMOLD, 6PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2762T-E3
This table gives cross-reference parts and alternative options found for UPC2762T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2762T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2762T-E3 | Wide Band Low Power Amplifier, 900MHz Min, 1900MHz Max, | California Eastern Laboratories (CEL) | UPC2762T-E3 vs UPC2762T-E3 |