Part Details for ADA-4643-TR2G by Broadcom Limited
Overview of ADA-4643-TR2G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA-4643-TR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 253022 |
|
RFQ |
Part Details for ADA-4643-TR2G
ADA-4643-TR2G CAD Models
ADA-4643-TR2G Part Data Attributes
|
ADA-4643-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ADA-4643-TR2G
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.6 |
Alternate Parts for ADA-4643-TR2G
This table gives cross-reference parts and alternative options found for ADA-4643-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA-4643-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA-4643-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4643-TR2G vs ADA-4643-BLKG |
ADA-4643-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643-TR2G vs ADA-4643-BLK |
ADA-4643-BLKG | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | ADA-4643-TR2G vs ADA-4643-BLKG |
ADA-4643-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643-TR2G vs ADA-4643-TR1 |
ADA-4643-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643-TR2G vs ADA-4643-TR1G |
ADA-4643 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | ADA-4643-TR2G vs ADA-4643 |
ADA-4643-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4643-TR2G vs ADA-4643-TR1 |
ADA-4643-TR1G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | ADA-4643-TR2G vs ADA-4643-TR1G |
ADA-4643-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643-TR2G vs ADA-4643-TR2 |
ADA-4643-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643-TR2G vs ADA-4643-BLKG |