There are no models available for this part yet.
Overview of UMK063CJ030CT-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UMK063CJ030CT-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18339219
|
Arrow Electronics | Cap Ceramic 3pF 50V C0J 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 14900 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 14900 |
|
Buy Now | ||
DISTI #
C1S758100341807
|
Chip1Stop | Cap Ceramic 3pF 50V C0J 0.25pF Pad SMD 0201 125C T/R RoHS: Compliant | 14900 |
|
$0.0002 / $0.0022 | Buy Now |
CAD Models for UMK063CJ030CT-F by TAIYO YUDEN
Part Data Attributes for UMK063CJ030CT-F by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Manufacturer Series
|
M
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape, Paper
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
MK(STD CLASS1)
|
Size Code
|
0201
|
Temperature Characteristics Code
|
CJ
|
Temperature Coefficient
|
120ppm/Cel ppm/°C
|
Width
|
0.3 mm
|
Alternate Parts for UMK063CJ030CT-F
This table gives cross-reference parts and alternative options found for UMK063CJ030CT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063CJ030CT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CJ3R0C50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CT-F vs CM03CJ3R0C50AT |
GRM0333C1H3R0CA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK063CJ030CT-F vs GRM0333C1H3R0CA01W |
GRM0333C1H3R0CA01B | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | Murata Manufacturing Co Ltd | UMK063CJ030CT-F vs GRM0333C1H3R0CA01B |
CM03CJ3R0C50AW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CT-F vs CM03CJ3R0C50AW |
CM03CJ3R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CT-F vs CM03CJ3R0C50AN |
GRM0333C1H3R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, CJ, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | UMK063CJ030CT-F vs GRM0333C1H3R0CA01D |
CM03CJ3R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CT-F vs CM03CJ3R0C50AH |
CM03CJ3R0C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CT-F vs CM03CJ3R0C50KN |
CM03CJ3R0C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CT-F vs CM03CJ3R0C50AQ |
UMK063CJ030CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | TAIYO YUDEN | UMK063CJ030CT-F vs UMK063CJ030CP |