There are no models available for this part yet.
Overview of UMK063CJ030CP by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for UMK063CJ030CP by TAIYO YUDEN
Part Data Attributes for UMK063CJ030CP by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0201
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Temperature Characteristics Code
|
CJ
|
Temperature Coefficient
|
120ppm/Cel ppm/°C
|
Width
|
0.3 mm
|
Alternate Parts for UMK063CJ030CP
This table gives cross-reference parts and alternative options found for UMK063CJ030CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK063CJ030CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CJ3R0C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50KN |
CM03CJ3R0C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50KQ |
CM03CJ3R0C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50AQ |
CM03CJ3R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50AH |
CM03CJ3R0C50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50AB |
CM03CJ3R0C50KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50KW |
CM03CJ3R0C50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50AT |
GRM0333C1H3R0CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK063CJ030CP vs GRM0333C1H3R0CA01J |
CM03CJ3R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | UMK063CJ030CP vs CM03CJ3R0C50AN |
GRM0333C1H3R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, CJ, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | UMK063CJ030CP vs GRM0333C1H3R0CA01D |