Part Details for CM03CJ3R0C50AT by KYOCERA Corporation
Overview of CM03CJ3R0C50AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CJ3R0C50AT
CM03CJ3R0C50AT CAD Models
CM03CJ3R0C50AT Part Data Attributes
|
CM03CJ3R0C50AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CJ3R0C50AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CM03(C0G,50V,LT10) | |
Size Code | 0201 | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for CM03CJ3R0C50AT
This table gives cross-reference parts and alternative options found for CM03CJ3R0C50AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CJ3R0C50AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CJ3R0C50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50KN |
CM03CJ3R0C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50KQ |
CM03CJ3R0C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50AQ |
CM03CJ3R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50AH |
CM03CJ3R0C50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50AB |
CM03CJ3R0C50KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50KW |
GRM0333C1H3R0CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CJ3R0C50AT vs GRM0333C1H3R0CA01J |
CM03CJ3R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, -/+120ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CM03CJ3R0C50AT vs CM03CJ3R0C50AN |
GRM0333C1H3R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, CJ, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CM03CJ3R0C50AT vs GRM0333C1H3R0CA01D |
UMK063CJ030CP-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TAIYO YUDEN | CM03CJ3R0C50AT vs UMK063CJ030CP-F |