There are no models available for this part yet.
Overview of ULBM5 by Advanced Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ULBM5 by Advanced Semiconductor Inc
Part Data Attributes for ULBM5 by Advanced Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASI SEMICONDUCTOR INC
|
Package Description
|
POST/STUD MOUNT, O-XRPM-F4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
16 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-XRPM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
37 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ULBM5
This table gives cross-reference parts and alternative options found for ULBM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULBM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF652 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 244-04, 4 PIN | Motorola Semiconductor Products | ULBM5 vs MRF652 |