ULBM5
vs
PTB20134
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
POST/STUD MOUNT, O-XRPM-F4
|
FLANGE MOUNT, R-CDFM-F6
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
8 A
|
Collector-Emitter Voltage-Max |
16 V
|
25 V
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
20
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-XRPM-F4
|
R-CDFM-F6
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
6
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
37 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
EMITTER
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ULBM5 with alternatives
Compare PTB20134 with alternatives