Datasheets
UKL2A221KHD1CT by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF,

Part Details for UKL2A221KHD1CT by Nichicon Corporation

Overview of UKL2A221KHD1CT by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UKL2A221KHD1CT

UKL2A221KHD1CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UKL2A221KHD1CT Part Data Attributes

UKL2A221KHD1CT Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UKL2A221KHD1CT Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 580 mA
Terminal Pitch 7.5 mm

Alternate Parts for UKL2A221KHD1CT

This table gives cross-reference parts and alternative options found for UKL2A221KHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A221KHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK221K100S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SK221K100S4
SEK221K100A1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SEK221K100A1
SEK221K100E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SEK221K100E2
SK221K100ST Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SK221K100ST
SK221K100RT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SK221K100RT
UKL2A221KHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Nichicon Corporation UKL2A221KHD1CT vs UKL2A221KHD1CA
SEK221K100AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SEK221K100AT
SEK221K100R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SEK221K100R2
UKL2A221KHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Nichicon Corporation UKL2A221KHD1CT vs UKL2A221KHD1CP
SK221K100R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CT vs SK221K100R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL2A221KHD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL2A221KHD1CT by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKL2A221KHD1CT would you like to use for your alert(s)?
  • Please alert me when UKL2A221KHD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL2A221KHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL2A221KHD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL2A221KHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL2A221KHD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL2A221KHD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: