Part Details for SEK221K100AT by Cornell Dubilier Electronics Inc
Overview of SEK221K100AT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK221K100AT
SEK221K100AT CAD Models
SEK221K100AT Part Data Attributes
|
SEK221K100AT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK221K100AT
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 590 mA | |
Series | SEK | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SEK221K100AT
This table gives cross-reference parts and alternative options found for SEK221K100AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK221K100AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK221K100S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SK221K100S4 |
SEK221K100A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SEK221K100A1 |
SEK221K100E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SEK221K100E2 |
SK221K100ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SK221K100ST |
SK221K100RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SK221K100RT |
UKL2A221KHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | SEK221K100AT vs UKL2A221KHD1CA |
SEK221K100R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SEK221K100R2 |
UKL2A221KHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | SEK221K100AT vs UKL2A221KHD1CP |
SK221K100R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SK221K100R4 |
SK221K100R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SEK221K100AT vs SK221K100R2 |