UKL2A221KHD1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF,

Overview of UKL2A221KHD1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UKL2A221KHD1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKL2A221KHD1CA by Nichicon Corporation

UKL2A221KHD1CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
580 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UKL2A221KHD1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF,
    VS

Alternate Parts for UKL2A221KHD1CA

This table gives cross-reference parts and alternative options found for UKL2A221KHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A221KHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK221K100S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SK221K100S4
SEK221K100A1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SEK221K100A1
SEK221K100E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SEK221K100E2
SK221K100ST Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SK221K100ST
SK221K100RT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SK221K100RT
SEK221K100AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SEK221K100AT
SEK221K100R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SEK221K100R2
UKL2A221KHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Nichicon Corporation UKL2A221KHD1CA vs UKL2A221KHD1CP
SK221K100R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SK221K100R4
SK221K100R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 220uF, Cornell Dubilier Electronics Inc UKL2A221KHD1CA vs SK221K100R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL2A221KHD1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL2A221KHD1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKL2A221KHD1CA would you like to use for your alert(s)?
  • Please alert me when UKL2A221KHD1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL2A221KHD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL2A221KHD1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL2A221KHD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL2A221KHD1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL2A221KHD1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: