There are no models available for this part yet.
Overview of UHE1H102MHD6AA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHE1H102MHD6AA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UHE1H102MHD6AA-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9724 | Buy Now | |
DISTI #
647-UHE1H102MHD6AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.6190 / $1.8400 | Order Now |
CAD Models for UHE1H102MHD6AA by Nichicon Corporation
Part Data Attributes for UHE1H102MHD6AA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2555 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for UHE1H102MHD6AA
This table gives cross-reference parts and alternative options found for UHE1H102MHD6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H102MHD6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LFM1625RTN011B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H102MHD6AA vs 1102LFM1625RTN011B |
2102LFM1625RTN911C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHE1H102MHD6AA vs 2102LFM1625RTN911C |
EKZE500EBC102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHE1H102MHD6AA vs EKZE500EBC102ML25S |
50ZL1000MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHE1H102MHD6AA vs 50ZL1000MRX16X25 |
MKR050108M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Maxcap Electronics Sdn Bhd | UHE1H102MHD6AA vs MKR050108M |
8102LFM1625RTN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UHE1H102MHD6AA vs 8102LFM1625RTN1B |
RGA102M1HCC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHE1H102MHD6AA vs RGA102M1HCC-1625C |
RGA102M1HSC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UHE1H102MHD6AA vs RGA102M1HSC-1625C |
EKZM500EBD102ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UHE1H102MHD6AA vs EKZM500EBD102ML25S |
8102LFM1625RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UHE1H102MHD6AA vs 8102LFM1625RXN511P |