Part Details for 8102LFM1625RTN1B by Fenghua (HK) Electronics Ltd
Overview of 8102LFM1625RTN1B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8102LFM1625RTN1B
8102LFM1625RTN1B CAD Models
8102LFM1625RTN1B Part Data Attributes
|
8102LFM1625RTN1B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8102LFM1625RTN1B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8102LFM1625RTN1B
This table gives cross-reference parts and alternative options found for 8102LFM1625RTN1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102LFM1625RTN1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LFM1625RTN011B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LFM1625RTN1B vs 1102LFM1625RTN011B |
2102LFM1625RTN911C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LFM1625RTN1B vs 2102LFM1625RTN911C |
EKZE500EBC102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8102LFM1625RTN1B vs EKZE500EBC102ML25S |
50ZL1000MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 8102LFM1625RTN1B vs 50ZL1000MRX16X25 |
MKR050108M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Maxcap Electronics Sdn Bhd | 8102LFM1625RTN1B vs MKR050108M |
RGA102M1HCC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 8102LFM1625RTN1B vs RGA102M1HCC-1625C |
RGA102M1HSC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 8102LFM1625RTN1B vs RGA102M1HSC-1625C |
EKZM500EBD102ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8102LFM1625RTN1B vs EKZM500EBD102ML25S |
8102LFM1625RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 8102LFM1625RTN1B vs 8102LFM1625RXN511P |
1102LFM1625RTN0110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LFM1625RTN1B vs 1102LFM1625RTN0110 |