Part Details for 1102LFM1625RTN011B by Fenghua (HK) Electronics Ltd
Overview of 1102LFM1625RTN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LFM1625RTN011B
1102LFM1625RTN011B CAD Models
1102LFM1625RTN011B Part Data Attributes
|
1102LFM1625RTN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LFM1625RTN011B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA |
Alternate Parts for 1102LFM1625RTN011B
This table gives cross-reference parts and alternative options found for 1102LFM1625RTN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LFM1625RTN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LFM1625RTN911C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LFM1625RTN011B vs 2102LFM1625RTN911C |
EKZE500EBC102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1102LFM1625RTN011B vs EKZE500EBC102ML25S |
50ZL1000MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 1102LFM1625RTN011B vs 50ZL1000MRX16X25 |
MKR050108M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Maxcap Electronics Sdn Bhd | 1102LFM1625RTN011B vs MKR050108M |
8102LFM1625RTN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 1102LFM1625RTN011B vs 8102LFM1625RTN1B |
RGA102M1HCC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 1102LFM1625RTN011B vs RGA102M1HCC-1625C |
RGA102M1HSC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 1102LFM1625RTN011B vs RGA102M1HSC-1625C |
EKZM500EBD102ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 1102LFM1625RTN011B vs EKZM500EBD102ML25S |
8102LFM1625RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LFM1625RTN011B vs 8102LFM1625RXN511P |
1102LFM1625RTN0110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LFM1625RTN011B vs 1102LFM1625RTN0110 |