There are no models available for this part yet.
Overview of UHE1A471MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UHE1A471MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K7929
|
Newark | Capacitor Alum Elec 470Uf, 10V, 20%, Radial, Capacitance:470µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:0.52Ohm Rohs Compliant: Yes |Nichicon UHE1A471MPD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now | |
DISTI #
493-1493-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2873 In Stock |
|
$0.1123 / $0.5000 | Buy Now | |
DISTI #
647-UHE1A471MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF 8x11.5 20% 3.5LS RoHS: Compliant | 6281 |
|
$0.1000 / $0.4500 | Buy Now | |
DISTI #
V36:1790_07822022
|
Arrow Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2240 | Americas - 1600 |
|
$0.0456 / $0.0936 | Buy Now | |
Future Electronics | HE Series 470 uF 10V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.0971 / $0.1120 | Buy Now | ||
DISTI #
65549668
|
Verical | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2240 | Americas - 1600 |
|
$0.0456 | Buy Now | |
DISTI #
UHE1A471MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.0990 / $0.1200 | Buy Now | |
DISTI #
UHE1A471MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 10VDC, Ø8x11.5mm Min Qty: 3000 | 0 |
|
$0.1570 | RFQ | |
DISTI #
UHE1A471MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHE1A471MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 10V RADIAL | 200 |
|
$0.0810 / $0.1281 | Buy Now |
CAD Models for UHE1A471MPD by Nichicon Corporation
Part Data Attributes for UHE1A471MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.047 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
480 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHE1A471MPD
This table gives cross-reference parts and alternative options found for UHE1A471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1A471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHE1A471MPD vs EKY-100ERC471MHB5D |
UTW470M10TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UHE1A471MPD vs UTW470M10TR28X11.5 |
RGA471M1ACC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | UHE1A471MPD vs RGA471M1ACC-0811B |
UHV1A471MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UHE1A471MPD vs UHV1A471MPD1AA |
NRE-FL471M10V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UHE1A471MPD vs NRE-FL471M10V8X11.5SPF |
RGA471M1ATR0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Lelon Electronics Corp | UHE1A471MPD vs RGA471M1ATR0811B |
RGA471M1ABK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | UHE1A471MPD vs RGA471M1ABK-0811P |
MALREKE05PB347C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHE1A471MPD vs MALREKE05PB347C00K |
EEUFR1A471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Panasonic Electronic Components | UHE1A471MPD vs EEUFR1A471 |
NRSG471M10V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UHE1A471MPD vs NRSG471M10V8X11.5SP7.5LSF |
Related Parts for UHE1A471MPD
-
UHE1A471MPD1TDFixed Capacitors
-
RT0402BRD072K4LFixed Resistors
-
B10B-PUDSS-1(LF)(SN)Headers and Edge Type Connectors
-
LQG15HS18NG02DFixed Inductors
-
DLW5BSM102SQ2LData Line Filters
-
IRFBG30PBFPower Field-Effect Transistors
-
USBLC6-2SC6YTransient Suppressors
-
Z8F6423FT020EGMicrocontrollers
-
199D106X9035D1V1Tantalum Capacitors